Part Details for UT002235SH by SOURIAU-SUNBANK
Results Overview of UT002235SH by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UT002235SH Information
UT002235SH by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UT002235SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9696
|
Newark | Circular Connector Receptacle, Size 22, 35 Position, Wall, Connector Type:Circular Industrial, Pro... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0000 / $28.3600 | Buy Now |
DISTI #
SOU1012-ND
|
DigiKey | CONN RCPT HSG FMALE 35POS PNL MT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7620 | Buy Now |
DISTI #
649-UT002235SH
|
Mouser Electronics | Standard Circular Connector 35P Sckt Receptacle Wall Mount Size 22 RoHS: Compliant | 4 |
|
$24.3200 / $32.9600 | Buy Now |
DISTI #
72337379
|
RS | Female square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002235SH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3900 / $25.1500 | RFQ |
DISTI #
SOIUT002235SH
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUT002235SH
|
Interstate Connecting Components | L8255 | 0 |
|
Buy Now | |
DISTI #
S-UT002235SH
|
Maritex | Socket UT002235SH, for panel, Souriau Min Qty: 1 Package Multiple: 1 | 5 |
|
$22.0800 / $29.9290 | Buy Now |
Part Details for UT002235SH
UT002235SH CAD Models
UT002235SH Part Data Attributes
|
UT002235SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT002235SH
SOURIAU-SUNBANK
Circular Connector; Body Material:Zinc Alloy; Series:UT0; No. of Contacts:35; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Socket RoHS Compliant: Yes
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |