Part Details for UT002030SH by SOURIAU-SUNBANK
Overview of UT002030SH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT002030SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9315
|
Newark | Connector |Souriau-Sunbank/eaton UT002030SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $29.1800 | Buy Now |
DISTI #
SOU2215-ND
|
DigiKey | CONN RCPT HSG FMALE 30POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
37 In Stock |
|
$17.5972 / $24.4800 | Buy Now |
DISTI #
649-UT002030SH
|
Mouser Electronics | Standard Circular Connector UT0SQFLANGErecpt | 13 |
|
$18.1200 / $24.4800 | Buy Now |
DISTI #
72337367
|
RS | Female square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002030SH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7800 / $22.5000 | RFQ |
DISTI #
SOIUT002030SH
|
Interstate Connecting Components | 0 |
|
Buy Now |