Part Details for UT0009 by ifm efector inc
Overview of UT0009 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-UT0009-ND
|
DigiKey | THERMOWELL, 10MMX100MM, 1/2NPT Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$47.5000 | Buy Now |
DISTI #
75013369
|
RS | Thermowell for temperature sensors, 16 bar, 1/2" NPT, for 100mm probe | ifm efector UT0009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9000 | RFQ |