There are no models available for this part yet.
Overview of UT-W02-6GHZ by UNI-T
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8318ACPZ-R2 | Analog Devices | 6GHz Logarithmic Amplifier | |
HMC1119LP4METR | Analog Devices | 7-bit 0.1-6Ghz DATT | |
AD8318-EP-EVALZ | Analog Devices | 6GHz Logarithmic Amplifier EB |
Price & Stock for UT-W02-6GHZ by UNI-T
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20016059
|
TestEquity LLC | Uni-T UT-W02-6GHz N To SMA Cable, 6 GHz | 0 |
|
$55.0000 | Buy Now |