Part Details for UT 6-PE by Phoenix Contact
Overview of UT 6-PE by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT 6-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0191
|
Newark | No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:50A, Rated Voltage:600V, No. Of Levels:1, Product Range:Ut Series Rohs Compliant: Yes |Phoenix Contact UT 6-PE (Alternate Part Number: 4017918960414 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1053 |
|
$3.7800 / $4.1200 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
330 In Stock 400 Factory Stock |
|
$4.0500 / $5.8400 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
330 In Stock 400 Factory Stock |
|
$4.0500 / $5.8400 | Buy Now |
Part Details for UT 6-PE
UT 6-PE CAD Models
UT 6-PE Part Data Attributes
|
UT 6-PE
Phoenix Contact
Buy Now
|
Compare Parts:
UT 6-PE
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |