Part Details for UT 6-HESILED 60 (6 3X32) by Phoenix Contact
Overview of UT 6-HESILED 60 (6 3X32) by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65188-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Latching Frame 3x32 | |
85344-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 with Latch Frame | |
65191-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Front Side |
Price & Stock for UT 6-HESILED 60 (6 3X32)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 60 V DC RoHS: Compliant |
50 In Stock |
|
$13.1300 / $13.6000 | Buy Now |
|
Master Electronics | Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 60 V DC RoHS: Compliant |
50 In Stock |
|
$13.1300 / $13.6000 | Buy Now |