Part Details for USUR1000-302J-06 by Littelfuse Inc
Overview of USUR1000-302J-06 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
972-302J-G0H | Amphenol Communications Solutions | XCede HD2, 3-Pair, 6 Column, Open Wall, Without Extra Ground, Thick Sidewall, Backplane Module, Vertical Header | |
10152217-0302J11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 15u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With MYLAR |
Price & Stock for USUR1000-302J-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7823
|
Newark | Ntc Thermistor 3K Ohm 5% Lug/ Bulk |Littelfuse USUR1000-302J-06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $8.6000 | Buy Now |
DISTI #
USUR1000-302J-06-ND
|
DigiKey | THERM NTC 3KOHM 3892K RING LUG Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3784 | Buy Now |
DISTI #
576-USUR1000-302J-06
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 3K OHM 5% LUG | 0 |
|
$7.1800 / $11.1700 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 3K 5% 3892K RING FREE HANGING | 0 |
|
$13.0488 / $13.9622 | RFQ |