Part Details for USTF602012HW by Toyo Fan
Overview of USTF602012HW by Toyo Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USTF602012HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Ball Bearing 12V 0.11A 1.32W 4000RPM 16.6CFM 28dB Flange Mount RoHS: Compliant |
59 In Stock 274 Factory Stock |
|
$8.6700 / $12.6900 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Master Electronics | DC Fan Ball Bearing 12V 0.11A 1.32W 4000RPM 16.6CFM 28dB Flange Mount RoHS: Compliant |
59 In Stock 274 Factory Stock |
|
$8.6700 / $12.6900 | Buy Now |