USTE630/2X115
Block USA Inc.
Description: Power Transformer,

Overview of USTE630/2X115 by Block USA Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for USTE630/2X115 by Block USA Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 23M7706
Newark Isolation Transformer, 630 Va Rohs Compliant: Yes |Block USTE630/2X115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $271.7600
$271.7600 Buy Now

CAD Models for USTE630/2X115 by Block USA Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USTE630/2X115 by Block USA Inc.

USTE630/2X115
Block USA Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.32.00.00
Samacsys Manufacturer
BLOCK
Approvals
CSA; CUL; EN; UL
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
146 mm
Input Voltage-Nom
208-600 V
Length
150 mm
Mounting Feature
CHASIS MOUNT
Number of Secondary Winding
2
Operating Temperature-Max
40 °C
Output Voltage 1
115 V
Output Voltage 2
115 V
Primary Rating
SINGLE 208-600V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
2350 VA
Width
119 mm
Want to compare parts?
  1. USTE630/2X115
    Block USA Inc.
    Power Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USTE630/2X115 by Block USA Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USTE630/2X115 by Block USA Inc.

Select Manufacturer
Which Manufacturer of USTE630/2X115 would you like to use for your alert(s)?
  • Please alert me when USTE630/2X115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USTE630/2X115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USTE630/2X115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USTE630/2X115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USTE630/2X115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USTE630/2X115 by Block USA Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: