Part Details for USSM-32850.8-A2 by Bimba Manufacturing Company
Overview of USSM-32850.8-A2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
328-5005-A65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, A-Key, L-series, 5.55mm, Header | |
328-5005-E63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair GBX, 5 pos, right, E-Key, L-series, 3.55mm, Header | |
328-5005-H64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, H-Key, L-series, 4.55mm, Header |
Price & Stock for USSM-32850.8-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75373630
|
RS | Metric Slide, Ultran Rodless, Silver Coupling Strength , 32mm Bore, Stroke: 850 | Bimba USSM-32850.8-A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,787.2500 | RFQ |