Part Details for USSM-14700 by Bimba Manufacturing Company
Overview of USSM-14700 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2018BE-S1-33N-14.700000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SiT8008BC-83-33E-14.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-83-33E-14.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for USSM-14700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75373460
|
RS | Metric Slide, Ultran Rodless, Silver Coupling Strength , 14mm Bore, Stroke: 700 | Bimba USSM-14700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$791.5400 | RFQ |