Part Details for USS025L4T by TE Connectivity
Overview of USS025L4T by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for USS025L4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003354983
|
Sager | Rectangular MIL Spec Connectors USS025L4T STRIP CON | 0 |
|
Buy Now |
Part Details for USS025L4T
USS025L4T CAD Models
USS025L4T Part Data Attributes
|
USS025L4T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
USS025L4T
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.126 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for USS025L4T
This table gives cross-reference parts and alternative options found for USS025L4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USS025L4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL025C5N | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | USS025L4T vs STL025C5N |
1589490-4 | D NANOMINIATURE CONNECTOR | TE Connectivity | USS025L4T vs 1589490-4 |
1-1589451-0 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025L4T vs 1-1589451-0 |
STM025C5N | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025L4T vs STM025C5N |
1589817-1 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025L4T vs 1589817-1 |
1589478-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | USS025L4T vs 1589478-5 |
STL025C6N | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025L4T vs STL025C6N |
SSM025B2H | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | USS025L4T vs SSM025B2H |
USS025B2 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025L4T vs USS025B2 |
8-1589683-7 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025L4T vs 8-1589683-7 |