Part Details for USS-174-A by Bimba Manufacturing Company
Overview of USS-174-A by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1174-AL | Coilcraft Inc | SMPS Transformer, 10W | |
CR8174-ALB | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS | |
CR8174-ALC | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS |
Price & Stock for USS-174-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75370394
|
RS | Slide, Ultran Rodless, Silver Coupling Strength , 1-1/2In Bore , Stroke: 4 Inch | Bimba USS-174-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,750.2000 | RFQ |