Part Details for USS-0214-A by Bimba Manufacturing Company
Overview of USS-0214-A by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010214AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
940214AH0H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, ortho bp, 2-Pair, 90deg 85ohm. | |
10078995-G02-14ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Header with Low Profile Eject Latch - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) Pitch- Vertical. |
Price & Stock for USS-0214-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75367365
|
RS | Slide, Ultran Rodless, Silver Coupling Strength , 9/16In Bore 02, Stroke: 14 In | Bimba USS-0214-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$705.2400 | RFQ |