Part Details for USRUB20300NU00 by KEMET Corporation
Overview of USRUB20300NU00 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USRUB20300NU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-USRUB20300NU00-ND
|
DigiKey | RELAY Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
5300 In Stock |
|
$1.4600 / $1.5400 | Buy Now |
DISTI #
65691753
|
Verical | Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 8.8mm)) SMD RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 5300 |
|
$1.3600 / $1.4400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6890 |
|
RFQ |