Part Details for USREB21200NU0L by KEMET Corporation
Overview of USREB21200NU0L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USREB21200NU0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USREB21200NU0L
|
Avnet Americas | Electromechanical Relay DPDT 1A 12V 1028Ohm Surface Mount - Tape and Reel (Alt: USREB21200NU0L) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Container: Reel | 0 |
|
$1.3135 / $1.4463 | Buy Now |
DISTI #
79928769
|
Verical | Signal Relay 12VDC 1A DPDT(14.3x11.5x5.4)mm SMD RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$1.9600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |