Part Details for USR2C-15KB8 by Riedon
Overview of USR2C-15KB8 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USR2C-15KB8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USR2C-15KB8-ND
|
DigiKey | RES 15K OHM 0.1% 6W TO220 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |