Part Details for USR2-07105.05OHMSD0.1%1PPM by Vishay Precision Group Inc
Overview of USR2-07105.05OHMSD0.1%1PPM by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87407-105LF | Amphenol Communications Solutions | Rib-Cage® Wire To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Plain Mounting style. | |
98426-G01-07-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch. | |
10055307-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Vertical Header. |
Part Details for USR2-07105.05OHMSD0.1%1PPM
USR2-07105.05OHMSD0.1%1PPM CAD Models
USR2-07105.05OHMSD0.1%1PPM Part Data Attributes
|
USR2-07105.05OHMSD0.1%1PPM
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
USR2-07105.05OHMSD0.1%1PPM
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.4W, 5.05ohm, 0.1% +/-Tol, -1,1ppm/Cel, 2812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, 2812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 20.5 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 5.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2812 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 1 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% |