Part Details for USR03-30MM-485 by Omega Engineering
Overview of USR03-30MM-485 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for USR03-30MM-485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1436
|
Newark | Ultrasonic Sensor, 3Ft, 240Khz, M30X1.5, Sensing Range Min:-, Sensing Range Max:3Ft, Beam Angle:12°, Switching Frequency:240Khz, External Diameter:1.2", Sensitivity (Db):-, Operating Temperature Min:-40°C, Product Range:U Series Rohs Compliant: Yes |Omega USR03-30MM-485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$717.4700 | Buy Now |
DISTI #
USR03-30MM-485
|
Avnet Americas | 316SS,3FT RANGE, M30, MULTIPLE OUTPUTS, RS-485 - Bulk (Alt: USR03-30MM-485) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |