Part Details for USPE-10.04 by RST ROZTOCZE
Overview of USPE-10.04 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USPE-10.04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USPE-10.04-15M
|
TME | Gasket, EPDM, Thk: 4mm, black, L: 15m, W: 10mm Min Qty: 15 | 0 |
|
$0.9000 / $1.0300 | RFQ |