Part Details for USP2TD by L-com Inc
Overview of USP2TD by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for USP2TD
USP2TD CAD Models
USP2TD Part Data Attributes:
|
USP2TD
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
USP2TD
L-com Inc
RF Connector Adapter, TNC-TNC, Panel Mount, Cable Mount, Female-Female
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Adapter Style | TNC-TNC | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Panel Mount | YES |