Part Details for USP2MK by L-com Inc
Overview of USP2MK by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for USP2MK
USP2MK CAD Models
USP2MK Part Data Attributes:
|
USP2MK
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
USP2MK
L-com Inc
Telecom and Datacom Connector, 12 Contact(s), Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Total Number of Contacts | 12 |