Part Details for USP2DB15F by L-com Inc
Overview of USP2DB15F by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for USP2DB15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | RECTANGULAR ADAPTER | 1 |
|
Buy Now | |
|
Quest Components | RECTANGULAR ADAPTER | 1 |
|
$98.7058 | Buy Now |
Part Details for USP2DB15F
USP2DB15F CAD Models
USP2DB15F Part Data Attributes
|
USP2DB15F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
USP2DB15F
L-com Inc
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Cable And Panel Mount, Female-Female
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Straight Connection | YES |