Part Details for USP221B by L-com Inc
Results Overview of USP221B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USP221B Information
USP221B by L-com Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for USP221B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2063
|
Newark | Patch Panel, 1 Port, 0.5" D-Hole, Connector Type:Patch Panel, Lan Category:-, Rack U Height:-, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$9.1200 / $10.4000 | Buy Now |
DISTI #
5073-USP221B-ND
|
DigiKey | SUB PANEL W/1 D HOLE BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$8.9000 / $14.3500 | Buy Now |
DISTI #
70337315
|
RS | SUB PANEL W/1 D HOLE BLACK | L-com USP221B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$12.1500 / $14.6400 | Buy Now |
|
Onlinecomponents.com | SUB PANEL W/1 D HOLE BLACK RoHS: Compliant | 0 |
|
$9.3500 / $12.2800 | Buy Now |
DISTI #
77753831
|
Verical | USP221B Min Qty: 8 Package Multiple: 1 | Americas - 43 |
|
$9.4721 / $11.9900 | Buy Now |
DISTI #
USP221B
|
L-com US | Design and build your own custom rack panel using simple pre-fabricated sub-panels. L-com's Universa... more Min Qty: 1 Package Multiple: 1 | 393 |
|
$8.5241 / $10.7900 | Buy Now |