Part Details for USP1HR33MDD1BB by Nichicon Corporation
Overview of USP1HR33MDD1BB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USP1HR33MDD1BB
USP1HR33MDD1BB CAD Models
USP1HR33MDD1BB Part Data Attributes
|
USP1HR33MDD1BB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USP1HR33MDD1BB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USP1HR33MDD1BB
This table gives cross-reference parts and alternative options found for USP1HR33MDD1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USP1HR33MDD1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R33LFM0407NPN28FR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 1R33LFM0407NPN28FR |
2R33LFM0407SCN385A | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 2R33LFM0407SCN385A |
2R33LFM0407LLN385A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 2R33LFM0407LLN385A |
1R33LFM0407NPN781R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 1R33LFM0407NPN781R |
2R33LFM0407LLN78EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 2R33LFM0407LLN78EC |
8R33LFM0407SL05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 8R33LFM0407SL05A |
1R33LFM0407SCN985D | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 1R33LFM0407SCN985D |
8R33LFM0407SCN085R | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 8R33LFM0407SCN085R |
2R33LFM0407SCN78EC | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 2R33LFM0407SCN78EC |
1R33LFM0407NPN981B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | USP1HR33MDD1BB vs 1R33LFM0407NPN981B |