USP-225-3.3
Description: PWR SPLY,SW,OPEN,132W,PFC, 3.3V@40A,UL/CUL/TUV/CE

Overview of USP-225-3.3 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for USP-225-3.3 by Mean Well

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com AC/DC Power Supply - 1 Output - 3.3V@40A - 132W RoHS: Compliant 5 In Stock
  • 1 $178.9300
  • 10 $74.4700
  • 20 $70.7400
  • 50 $67.2100
$67.2100 / $178.9300 Buy Now
Bristol Electronics   1
RFQ
Master Electronics AC/DC Power Supply - 1 Output - 3.3V@40A - 132W RoHS: Compliant 5 In Stock
  • 1 $178.9300
  • 10 $74.4700
  • 20 $70.7400
  • 50 $67.2100
$67.2100 / $178.9300 Buy Now

CAD Models for USP-225-3.3 by Mean Well
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USP-225-3.3 by Mean Well

USP-225-3.3
Mean Well
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
PACKAGE-23
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mean Well
Additional Feature
ALSO OPERATE WITH 127-370VDC
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
UL, TUV, EAC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
72%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X23
Number of Functions
1
Number of Outputs
1
Number of Terminals
23
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Output Current-Max
40 A
Output Voltage-Max
3.6 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
132 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. USP-225-3.3
    Mean Well
    PWR SPLY,SW,OPEN,132W,PFC, 3.3V@40A,UL/CUL/TUV/CE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USP-225-3.3 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USP-225-3.3 by Mean Well

Select Manufacturer
Which Manufacturer of USP-225-3.3 would you like to use for your alert(s)?
  • Please alert me when USP-225-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USP-225-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USP-225-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USP-225-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USP-225-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USP-225-3.3 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: