Part Details for USP-150-48 by Mean Well
Results Overview of USP-150-48 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USP-150-48 Information
USP-150-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for USP-150-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4986-ND
|
DigiKey | AC/DC CONVERTER 48V 154W Min Qty: 1 Lead time: 27 Weeks Container: Box |
3 In Stock |
|
$66.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@3.2A - 153.6W RoHS: Compliant |
7 In Stock |
|
$62.1000 / $171.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@3.2A - 153.6W RoHS: Compliant |
7 In Stock |
|
$62.1000 / $171.3000 | Buy Now |
Part Details for USP-150-48
USP-150-48 CAD Models
USP-150-48 Part Data Attributes
|
USP-150-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
USP-150-48
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |