Part Details for USM2I by Mersen Electrical Power
Overview of USM2I by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USM2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-USM2I-ND
|
DigiKey | 600V 30A 2P MID ULTSFE W/IND Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$59.1721 / $84.5300 | Buy Now |