There are no models available for this part yet.
Overview of USM14SPT by CHENMKO Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for USM14SPT by CHENMKO Enterprise Co Ltd
Part Data Attributes for USM14SPT by CHENMKO Enterprise Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CHENMKO ENTERPRISE CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
SUPER FAST RECOVERY
|
Breakdown Voltage-Min
|
300 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
300 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for USM14SPT
This table gives cross-reference parts and alternative options found for USM14SPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USM14SPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1FFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USM14SPT vs U1FFF3 |
HS1FLR2 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | USM14SPT vs HS1FLR2 |
NRVUS1FFA | Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | USM14SPT vs NRVUS1FFA |
EFM105B-W | Rectifier Diode, | Rectron Semiconductor | USM14SPT vs EFM105B-W |
ES1FLHR3G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | USM14SPT vs ES1FLHR3G |
ES1E-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | USM14SPT vs ES1E-HF |
HS1FLRF | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | USM14SPT vs HS1FLRF |
HFM104W | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | USM14SPT vs HFM104W |
HFM104L-HF-W | Rectifier Diode, | Rectron Semiconductor | USM14SPT vs HFM104L-HF-W |
ES1EF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | USM14SPT vs ES1EF |