Part Details for USM13PT by CHENMKO Enterprise Co Ltd
Overview of USM13PT by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USM13PT
USM13PT CAD Models
USM13PT Part Data Attributes
|
USM13PT
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
USM13PT
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for USM13PT
This table gives cross-reference parts and alternative options found for USM13PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USM13PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1PD-E3/84A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | USM13PT vs S1PD-E3/84A |
M3J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | USM13PT vs M3J |
HS1DLR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | USM13PT vs HS1DLR3G |
BYV26A(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | USM13PT vs BYV26A(Z) |
UF1DLWH | Taiwan Semiconductor | $0.1127 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | USM13PT vs UF1DLWH |
LL4003 | TDK Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | USM13PT vs LL4003 |
SMD1200PL-TP | Micro Commercial Components | $0.1414 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | USM13PT vs SMD1200PL-TP |
ES1DF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | USM13PT vs ES1DF-TR3G |
ES1DALH | Taiwan Semiconductor | $0.1322 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | USM13PT vs ES1DALH |
S1DALH | Taiwan Semiconductor | $0.1030 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | USM13PT vs S1DALH |