There are no models available for this part yet.
Overview of USM-11130-B by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, USM | |
MUZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, USM | |
2SC4783-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, USM, / |
Price & Stock for USM-11130-B by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75372310
|
RS | Metric Cylinder, Ultran Rodless Silver Coupling Strength USM, 11mm Bore, Stroke | Bimba USM-11130-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$369.3400 | RFQ |