Part Details for USLKG 95 by Phoenix Contact
Overview of USLKG 95 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USLKG 95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 3/0 - width: 25 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
11 In Stock 80 Factory Stock |
|
$70.8600 / $89.3100 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 3/0 - width: 25 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
11 In Stock 80 Factory Stock |
|
$70.8600 / $89.3100 | Buy Now |