There are no models available for this part yet.
Overview of USLKG 35-1 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for USLKG 35-1 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ground modular terminal block - Use an NS 35/15-2.3 copper DIN rail for connection cross sections >= 35 mm²/2 AWG. When aligning with a feed-through terminal block of the same shape - a cover must be used for insulation voltages > 690 V. - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.2 mm - color: green-yellow - mounting type: NS 35/15-2,3 RoHS: Compliant | 16 Factory Stock |
|
$23.4800 / $29.8300 | Buy Now | ||
Master Electronics | Ground modular terminal block - Use an NS 35/15-2.3 copper DIN rail for connection cross sections >= 35 mm²/2 AWG. When aligning with a feed-through terminal block of the same shape - a cover must be used for insulation voltages > 690 V. - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.2 mm - color: green-yellow - mounting type: NS 35/15-2,3 RoHS: Compliant | 16 Factory Stock |
|
$23.4800 / $29.8300 | Buy Now |
CAD Models for USLKG 35-1 by Phoenix Contact
Part Data Attributes for USLKG 35-1 by Phoenix Contact
USLKG 35-1
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
USLKG 35-1Phoenix ContactVS
-