Part Details for USL1K by Diotec Semiconductor AG
Overview of USL1K by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USL1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-USL1KCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A SOD123F Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
637-USL1K
|
Mouser Electronics | Rectifiers Ultrafast, SOD-123FL, 800V, 1A, 150C RoHS: Compliant | 3000 |
|
$0.0420 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - SOD-123FL - 800V - 1A - 75ns RoHS: Compliant | 0 |
|
$0.0161 / $0.0252 | Buy Now |
DISTI #
USL1K-DIO
|
TME | Diode: rectifying, SMD, 800V, 1A, 75ns, SOD123F, Ufmax: 1.7V, Ir: 1uA Min Qty: 10 | 0 |
|
$0.0546 / $0.0944 | RFQ |
Part Details for USL1K
USL1K CAD Models
USL1K Part Data Attributes
|
USL1K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
USL1K
Diotec Semiconductor AG
1A, 800V, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for USL1K
This table gives cross-reference parts and alternative options found for USL1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4006-MH-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USL1K vs FM4006-MH-H |
G1KSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1K vs G1KSF2 |
1C5621 | Rectifier Diode, 1 Element, 1A, Silicon, DIE | Sensitron Semiconductors | USL1K vs 1C5621 |
FR106WS | Rectifier Diode, | Rectron Semiconductor | USL1K vs FR106WS |
SDR2KSM | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | USL1K vs SDR2KSM |
G1KSF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1K vs G1KSF6 |
1A6 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | USL1K vs 1A6 |
G1KSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1K vs G1KSF3 |
AR1FK-M3/H | Rectifier Diode, | Vishay Intertechnologies | USL1K vs AR1FK-M3/H |
FM4006MH | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | USL1K vs FM4006MH |