USH1C220KPD1AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED

Overview of USH1C220KPD1AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for USH1C220KPD1AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USH1C220KPD1AA by Nichicon Corporation

USH1C220KPD1AA
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00652 mA
Length
16 mm
Manufacturer Series
SH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Series
SH(RADIAL)
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. USH1C220KPD1AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for USH1C220KPD1AA

This table gives cross-reference parts and alternative options found for USH1C220KPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USH1C220KPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDL22K16TR2610X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDL22K16TR2610X16
RDLLA22K16CF310X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDLLA22K16CF310X16
RDLLA22K16TR5210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDLLA22K16TR5210X16
RDL22K16TB210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDL22K16TB210X16
RDLLA22K16TR10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDLLA22K16TR10X16
RDLLA22K16CF210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDLLA22K16CF210X16
RDL22K16TR10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDL22K16TR10X16
RDLL22K16TB110X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDLL22K16TB110X16
RDLLA22K16TR2610X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDLLA22K16TR2610X16
RDLL22K16CF210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc USH1C220KPD1AA vs RDLL22K16CF210X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USH1C220KPD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USH1C220KPD1AA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of USH1C220KPD1AA would you like to use for your alert(s)?
  • Please alert me when USH1C220KPD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USH1C220KPD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USH1C220KPD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USH1C220KPD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USH1C220KPD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USH1C220KPD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: