-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3200
|
Newark | Ir Flame Sensor, Analog O/P, To-39, Flame Sensor Type:Analog Sensor, No. Of Channels:1Channels, Filter Aperture:5.2 X 4.2Mm, Filter Type:4.55Μm Bandpass, Sensor Output Type:Analog, Flame Sensor Package:To-39, Field Of View (Fov):100°Rohs Compliant: Yes |Kemet USEQFCSA455100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$65.1100 / $75.0100 | Buy Now |
DISTI #
54AH1849
|
Newark | Ir Flame Sensor, Analog O/P, To-39, Flame Sensor Type:Analog Sensor, No. Of Channels:1Channels, Filter Aperture:5.2 X 4.2Mm, Filter Type:4.55Μm Bandpass, Sensor Output Type:Analogue, Flame Sensor Package:To-39 Rohs Compliant: Yes |Kemet USEQFCSA455100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$18.4400 | Buy Now |
DISTI #
399-USEQFCSA455100-ND
|
DigiKey | FLAME SENSOR, ANALOG TO-39, SING Min Qty: 50 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.1000 | Buy Now |
DISTI #
80-USEQFCSA455100
|
Mouser Electronics | Infrared Detectors 4.55um bandpass Analog RoHS: Compliant | 0 |
|
$51.2100 / $52.1400 | Order Now |
DISTI #
71946586
|
RS | Flame sensor, Analog TO-39, Single element, Aperture: 5.2mm x 4.2mm | KEMET USEQFCSA455100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.2300 / $70.7700 | RFQ |
|
Onlinecomponents.com | Flame sensor, Analog TO-39, Single element, Aperture: 5.2mm x 4.2mm | KEMET USEQFCSA455100 RoHS: Compliant |
100 Partner Stock |
|
$67.2900 | Buy Now |
DISTI #
78822487
|
Verical | Pyroelectric Infrared Flame Detection Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$65.1500 | Buy Now |
DISTI #
USEQFCSA455100
|
TME | Sensor: infrared detector, 2.7÷8VDC, OUT: analogue, THT, TO39, QFC Min Qty: 1 | 5 |
|
$47.6000 / $67.6700 | Buy Now |
DISTI #
USEQFCSA455100
|
Avnet Abacus | Flame sensor, Analog TO-39, Single element, Aperture: 5.2mm x 4.2mm, Filter: 4.55�m/420nm (Alt: USEQFCSA455100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USEQFCSA455100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQFCSA455100
KEMET Corporation
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC |