Part Details for USDCOEM-32GB by Delkin Devices
Overview of USDCOEM-32GB by Delkin Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0532GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0432GB(S)-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0432GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for USDCOEM-32GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4636
|
Newark | Memory Card, Micro Sd, 32Gb Rohs Compliant: Yes |Delkin Devices USDCOEM-32GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1353 |
|
$6.0900 / $7.8400 | Buy Now |
DISTI #
57AJ6252
|
Newark | Memory Card, Micro Sd, 32Gb, Flash Memory Card Type:Microsd Card, Uhs-1 U1, Class 10, V10, Memory Capacity:32Gb, Supply Voltage Nom:-, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:Coem Series Rohs Compliant: Yes |Delkin Devices USDCOEM-32GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 583 |
|
$8.7500 / $12.3800 | Buy Now |
DISTI #
3247-USDCOEM-32GB-ND
|
DigiKey | 32GB 3D MICROSD CARD (-25C - +85 Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1998 In Stock |
|
$8.8013 / $12.5700 | Buy Now |
DISTI #
USDCOEM-32GB
|
Avnet Americas | Flash Memory Card 32G-byte uSD 3D Industrial - Trays (Alt: USDCOEM-32GB) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.6160 / $8.7040 | Buy Now |
DISTI #
USDCOEM-32GB
|
Avnet Silica | Flash Memory Card 32G-byte uSD 3D Industrial (Alt: USDCOEM-32GB) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for USDCOEM-32GB
USDCOEM-32GB CAD Models
USDCOEM-32GB Part Data Attributes
|
USDCOEM-32GB
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
USDCOEM-32GB
Delkin Devices
Flash Card, 32GX8, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | DELKIN DEVICES | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 274877906944 bit | |
Memory IC Type | MICROSDHC CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | 3D NAND |