Part Details for USD850 by New Jersey Semiconductor Products Inc
Overview of USD850 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USD850
USD850 CAD Models
USD850 Part Data Attributes
|
USD850
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
USD850
New Jersey Semiconductor Products Inc
Diode Schottky 50V 12A 2-Pin(2+Tab) TO-220AC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.02 µA | |
Technology | SCHOTTKY |