Part Details for USD520 by Digitron Semiconductors
Overview of USD520 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USD520
USD520 CAD Models
USD520 Part Data Attributes:
|
USD520
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
USD520
Digitron Semiconductors
Rectifier, Schottky; Max Peak Repetitive Reverse Voltage: 75; Max TMS Bridge Input Voltage: 20; Max DC Reverse Voltage: 20000; Package: DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |