Part Details for USD245CRHR2 by Microchip Technology Inc
Overview of USD245CRHR2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for USD245CRHR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9957
|
Newark | Power Schottky To-205 Rohs Compliant: Yes |Microchip USD245CRHR2 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.7200 / $119.5400 | Buy Now |
DISTI #
USD245CRHR2-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 45V 4A TO39 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0008 | Buy Now |
DISTI #
USD245CRHR2
|
Avnet Americas | Diode Schottky 45V 2A 3-Pin TO-205AF - Bulk (Alt: USD245CRHR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$106.7200 / $119.5400 | Buy Now |
DISTI #
494-USD245CRHR2
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$119.5400 | Order Now |
DISTI #
USD245CRHR2
|
Microchip Technology Inc | Power Schottky _ TO-205, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$119.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.3300 / $307.3700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$104.1200 / $121.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$109.3300 / $307.3700 | Buy Now |
Part Details for USD245CRHR2
USD245CRHR2 CAD Models
USD245CRHR2 Part Data Attributes
|
USD245CRHR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USD245CRHR2
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-205AF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |