Part Details for USD1140 by Unitrode Corporation
Overview of USD1140 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USD1140
USD1140 CAD Models
USD1140 Part Data Attributes
|
USD1140
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
USD1140
Unitrode Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
Additional Feature | FREEWHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for USD1140
This table gives cross-reference parts and alternative options found for USD1140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD1140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | USD1140 vs RLS140 |
B140N | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | USD1140 vs B140N |
SDR1DSMTXV | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN | Solid State Devices Inc (SSDI) | USD1140 vs SDR1DSMTXV |
1N5622USX | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | USD1140 vs 1N5622USX |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Hitano Enterprise Corp | USD1140 vs 1A1 |
SS5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | USD1140 vs SS5620 |
RS1BW | Rectifier Diode, 1 Element, 0.7A, Silicon, | Sanken Electric Co Ltd | USD1140 vs RS1BW |
MUR170E | 1A, 700V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | USD1140 vs MUR170E |
B3H9 | Rectifier Diode, Avalanche, 1 Element, 0.75A, 700V V(RRM), Silicon, | Edal Industries Inc | USD1140 vs B3H9 |
BAV99-TP | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | USD1140 vs BAV99-TP |