Part Details for USD066A by CTS Corporation
Overview of USD066A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for USD066A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USD066A
|
Richardson RFPD | DUPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 365 |
|
RFQ |
Part Details for USD066A
USD066A CAD Models
USD066A Part Data Attributes
|
USD066A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
USD066A
CTS Corporation
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 11.2 mm | |
Insertion Loss (Rx) | 2.8 dB | |
Insertion Loss (Tx) | 2.8 dB | |
Length | 61.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Receive Center Frequency | 2155 MHz | |
Transmit Center Frequency | 2155 MHz | |
Width | 10.9 mm |