There are no models available for this part yet.
Overview of USCO-600400GA by Delta Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PMBUSCOMMINTERFACE | Renesas Electronics Corporation | Communication Interface for ZSPM2000 and Select ZSPM8xxx Evaluation Kits |
Price & Stock for USCO-600400GA by Delta Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK2624
|
Newark | Led Driver Psu, Ac-Dc, 300V, 4A, Power Supply Applications:Led Lighting, Output Power Max:600W, Output Voltage Max:300V, Output Current:4A, Led Driver Mode:Constant Current, Input Voltage Min:108V, Input Voltage Max:305V Rohs Compliant: Yes |Delta Electronics/power USCO-600400GA RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0400 / $234.8800 | Buy Now |