Part Details for USCO-150140GC by Delta Electronics Inc
Overview of USCO-150140GC by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PMBUSCOMMINTERFACE | Renesas Electronics Corporation | Communication Interface for ZSPM2000 and Select ZSPM8xxx Evaluation Kits |
Price & Stock for USCO-150140GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-USCO-150140GC-ND
|
DigiKey | USCO-PRO 150W DIMMING, IP67 Min Qty: 1 Lead time: 24 Weeks Container: Box |
9 In Stock |
|
$37.9500 | Buy Now |
DISTI #
108-USCO-150140GC
|
Mouser Electronics | LED Power Supplies USCO PRO - 150W - CC - IP66/67 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
75116165
|
RS | USCO PRO - 150W - CC - IP66/67 | Delta Electronics USCO-150140GC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 24 Weeks | 0 |
|
$72.9200 | Buy Now |
Part Details for USCO-150140GC
USCO-150140GC CAD Models
USCO-150140GC Part Data Attributes
|
USCO-150140GC
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
USCO-150140GC
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |