Part Details for USCO-150070LA by Eltek
Overview of USCO-150070LA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PMBUSCOMMINTERFACE | Renesas Electronics Corporation | Communication Interface for ZSPM2000 and Select ZSPM8xxx Evaluation Kits |
Price & Stock for USCO-150070LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USCO-150070LA
|
Avnet Americas | LED Driver Module DALI Dimming 700mA 1-OUT 107VDC to 214VDC 150W Wire Leaded - Bulk (Alt: USCO-150070LA) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
USCO-150070LA
|
Avnet Abacus | LED Driver Module DALI Dimming 700mA 1-OUT 107VDC to 214VDC 150W Wire Leaded (Alt: USCO-150070LA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |