Part Details for USCI-200140GA by Delta Electronics Inc
Overview of USCI-200140GA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for USCI-200140GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-USCI-200140GA-ND
|
DigiKey | USCI-PRO 200W DIMMING Min Qty: 1 Lead time: 32 Weeks Container: Box | Limited Supply - Call |
|
$64.1880 / $81.6900 | Buy Now |
DISTI #
108-USCI-200140GA
|
Mouser Electronics | LED Power Supplies USCI PRO - 200W - CC 1.4A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
75116174
|
RS | USCI PRO - 200W - CC 1.4A | Delta Electronics USCI-200140GA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$64.1900 | Buy Now |
Part Details for USCI-200140GA
USCI-200140GA CAD Models
USCI-200140GA Part Data Attributes
|
USCI-200140GA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
USCI-200140GA
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |