There are no models available for this part yet.
Overview of USCI-150070DA by Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2122IRHBT | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 512B RAM, 10 bit ADC, 1 USCI 32-VQFN -40 to 85 | |
MSP430F2132TRHBR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 512B RAM, 10 bit ADC, 1 USCI 32-VQFN -40 to 105 | |
MSP430F233TPM | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 1KB RAM, 12-Bit ADC, USCI, HW Multiplier 64-LQFP -40 to 105 |
Price & Stock for USCI-150070DA by Eltek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
USCI-150070DA
|
Avnet Americas | LED Driver Module 1V to 10V Dimming 700mA 1-OUT 107VDC to 214VDC 150W Wire Leaded - Bulk (Alt: USCI-150070DA) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |