Part Details for USCFMU0H334ZTB by KEMET Corporation
Results Overview of USCFMU0H334ZTB by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USCFMU0H334ZTB Information
USCFMU0H334ZTB by KEMET Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for USCFMU0H334ZTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9770
|
Newark | Supercapacitor, 0.33F, Radial Leaded, Capacitance:0.33F, Voltage(Dc):5.5V, Capacitor Terminals:Pc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4500 / $2.0000 | Buy Now |
DISTI #
FMU0H334ZFTP18
|
TTI | Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Ammo Pack | Americas - 0 |
|
$1.5000 / $1.7900 | Buy Now |
DISTI #
USCFMU0H334ZTB
|
Avnet Abacus | Supercapacitor EDLC 033 F 55 V 20 80 5 mm 1000 hours 85C Radial Box 2 Pin (Alt: USCFMU0H334ZTB) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for USCFMU0H334ZTB
USCFMU0H334ZTB CAD Models
USCFMU0H334ZTB Part Data Attributes
|
USCFMU0H334ZTB
KEMET Corporation
Buy Now
|
Compare Parts:
USCFMU0H334ZTB
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |