Part Details for USCFC00H474ZZD by KEMET Corporation
Overview of USCFC00H474ZZD by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCFC00H474ZZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0H474ZFTBR32-SS
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 40000 In Stock |
|
$3.1500 / $3.6600 | Buy Now |