Part Details for USC143EG by nVent
Overview of USC143EG by nVent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USC143EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK1149
|
Newark | Usc Universal Strut Clamp For Pipe/Conduit, Eg, 5.5"-5.75" (139.7-146.1 Mm) Od, 5" Pipe, 125 Dn |Nvent Caddy USC143EG Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$376.4100 / $462.3000 | Buy Now |